345-014-521-803

Heilind Number:EDA345-014-521-803
Manufacturer:EDAC
Manufacturer Number:345-014-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-803

Detailed Description

Enhance connectivity in your electronic devices with this 14-position, straight-mount board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuitry with this essential component, perfect for professionals and DIY enthusiasts alike.