345-014-521-804

Heilind Number:EDA345-014-521-804
Manufacturer:EDAC
Manufacturer Number:345-014-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-804

Detailed Description

Enhance connectivity in your electronic projects with this high-quality, green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each with 14 positions, this connector offers ample space for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Designed for straight mount orientation, it provides a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.