345-014-521-812

Heilind Number:EDA345-014-521-812
Manufacturer:EDAC
Manufacturer Number:345-014-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-521-812

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 14 copper alloy contacts each, it offers reliable amperage of 3A. The .1-inch pitch and .2-inch row spacing make for easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its straight mount orientation for seamless integration into your designs. Elevate your connectivity with this high-quality component.