345-014-523-102

Heilind Number:EDA345-014-523-102
Manufacturer:EDAC
Manufacturer Number:345-014-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector, designed for seamless integration in electronic systems. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The Copper Alloy contact material guarantees reliable signal transmission, while the 14-position layout offers ample connectivity options. With a low amperage of 3A and a pitch of .1 inch, it's perfect for various applications. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.