345-014-523-104

Heilind Number:EDA345-014-523-104
Manufacturer:EDAC
Manufacturer Number:345-014-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also delivers superior performance, with a contact material of durable Copper Alloy ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, even in harsh environments. With a single row design and a pitch of .1 inch, it allows for precise and efficient connections. Boasting 14 positions, this connector offers ample space for multiple components, while its straight mount orientation and row spacing of .2 inch ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.