345-014-523-108

Heilind Number:EDA345-014-523-108
Manufacturer:EDAC
Manufacturer Number:345-014-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 14 positions in a single row, this connector ensures seamless and efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability and longevity. With a straight mount orientation and a pitch of .1 inch, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environmental conditions. Upgrade your device's connectivity with this essential component.