345-014-523-158

Heilind Number:EDA345-014-523-158
Manufacturer:EDAC
Manufacturer Number:345-014-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-158

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for precision and durability, this connector features 14 positions with a single row layout, ensuring seamless compatibility with your electronic devices. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both performance and safety. Each contact is meticulously made from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Trust in our product to deliver efficient and reliable connections for your electronic projects.