345-014-523-201

Heilind Number:EDA345-014-523-201
Manufacturer:EDAC
Manufacturer Number:345-014-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The copper alloy contact material guarantees efficient power transmission, while the 14-position design accommodates multiple connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting on your PCB. Its straight mount orientation and dual rows make it ideal for applications requiring a compact layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of electronic setups. Upgrade your connectivity solutions with this essential component.