345-014-523-202

Heilind Number:EDA345-014-523-202
Manufacturer:EDAC
Manufacturer Number:345-014-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-202

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board to Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, each spaced at .1 inch with a row spacing of .2 inch, it offers reliable connectivity for up to 14 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.