345-014-523-207

Heilind Number:EDA345-014-523-207
Manufacturer:EDAC
Manufacturer Number:345-014-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek design in striking Green, this connector boasts 14 positions across 2 rows, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this Straight-mount Connector and experience unparalleled connectivity.