345-014-523-212

Heilind Number:EDA345-014-523-212
Manufacturer:EDAC
Manufacturer Number:345-014-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-212

Detailed Description

Enhance connectivity on your PCB with our 14-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a pitch of .1 inch, it ensures a secure and efficient connection. The copper alloy contacts offer reliable conductivity, while the double-row design with .2-inch row spacing allows for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this high-performance connector and experience enhanced functionality.