345-014-523-258

Heilind Number:EDA345-014-523-258
Manufacturer:EDAC
Manufacturer Number:345-014-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-258

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a total of 14 positions spread across 2 rows, allowing for efficient data transmission. Crafted with precision, it ensures reliable contact thanks to its copper alloy construction. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality. Trust in this connector for seamless and secure connections within your electronic applications.