345-014-523-288

Heilind Number:EDA345-014-523-288
Manufacturer:EDAC
Manufacturer Number:345-014-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-288

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance and longevity. The copper alloy contacts offer optimal conductivity, while the 14 positions and 2 rows provide ample room for secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector boasts precise alignment for seamless integration. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your device's performance with this high-quality connector.