345-014-523-403

Heilind Number:EDA345-014-523-403
Manufacturer:EDAC
Manufacturer Number:345-014-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-403

Detailed Description

Enhance connectivity within your circuit board with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 14 positions and a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in harsh environments. With a contact material of Copper Alloy, you can count on secure and stable connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this essential component.