345-014-523-408

Heilind Number:EDA345-014-523-408
Manufacturer:EDAC
Manufacturer Number:345-014-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-408

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board PCB Connector in striking Green. Designed for seamless integration, this connector boasts 14 positions in a single row, ensuring optimal performance in your electronic setups. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your systems with this essential component for efficient and dependable connectivity.