345-014-523-458

Heilind Number:EDA345-014-523-458
Manufacturer:EDAC
Manufacturer Number:345-014-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-458

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. With 14 positions and a single row configuration, it offers seamless integration for streamlined PCB assembly. Crafted with precision, this connector guarantees reliable power transmission with an amperage of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in harsh environments. Featuring copper alloy contacts and a .1-inch pitch, it facilitates efficient data transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, ensuring optimal performance. Elevate your PCB connections with this essential component.