345-014-523-588

Heilind Number:EDA345-014-523-588
Manufacturer:EDAC
Manufacturer Number:345-014-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-588

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed with precision, it features 14 positions across two rows, ensuring seamless connectivity for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions today with this essential component.