345-014-523-602

Heilind Number:EDA345-014-523-602
Manufacturer:EDAC
Manufacturer Number:345-014-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-602

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 14 positions, allowing for efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.