345-014-523-603

Heilind Number:EDA345-014-523-603
Manufacturer:EDAC
Manufacturer Number:345-014-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-603

Detailed Description

Enhance your PCB connectivity with our 14-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for various industrial applications. Upgrade your setup with this efficient and long-lasting component.