345-014-523-658

Heilind Number:EDA345-014-523-658
Manufacturer:EDAC
Manufacturer Number:345-014-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-658

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, meticulously crafted for durability and reliability. Featuring a vibrant green hue and a sleek straight mount orientation, this connector not only ensures seamless integration but also adds a pop of color to your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees superior conductivity and longevity, even in challenging environments. Boasting a compact design with 14 positions and a pitch of .1 inches, it offers optimal space efficiency without compromising on functionality. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Elevate your connectivity game with this essential component.