345-014-523-678

Heilind Number:EDA345-014-523-678
Manufacturer:EDAC
Manufacturer Number:345-014-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Engineered for efficiency, it features a single row with 14 positions and a compact .1-inch pitch, perfect for tight spaces. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and a straight mount orientation, it guarantees reliable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component.