345-014-523-802

Heilind Number:EDA345-014-523-802
Manufacturer:EDAC
Manufacturer Number:345-014-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. Its two rows and 14 positions accommodate seamless inter-device communication, while copper alloy contacts guarantee efficient power transmission. With a compact .1-inch pitch and .2-inch row spacing, it offers a perfect fit for your PCB assemblies. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suited for a wide range of applications. Its straight mount orientation makes installation a breeze, allowing for quick and hassle-free integration into your systems. Upgrade your connectivity solutions with this essential component.