345-014-523-803

Heilind Number:EDA345-014-523-803
Manufacturer:EDAC
Manufacturer Number:345-014-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-803

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 14 positions with a pitch of .1 inch, allowing for seamless data transfer. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With copper alloy contacts, it guarantees efficient power delivery at an amperage of 3A. Its straight mount orientation and row spacing of .2 inch make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.