345-014-523-804

Heilind Number:EDA345-014-523-804
Manufacturer:EDAC
Manufacturer Number:345-014-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-804

Detailed Description

Enhance your PCB connectivity with this reliable Board To Board PCB Connector, featuring a total of 14 positions across two rows for seamless data transmission. Crafted with precision, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal performance. The green-colored connector offers an amperage of 3A and a pitch of .1 inch, ensuring efficient power delivery. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this essential component for seamless signal transfer.