345-014-523-807

Heilind Number:EDA345-014-523-807
Manufacturer:EDAC
Manufacturer Number:345-014-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-807

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. With two rows of 14 positions each, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in our connector to deliver efficient power transfer with a low amperage of 3A, perfect for your green energy-efficient applications.