345-014-523-808

Heilind Number:EDA345-014-523-808
Manufacturer:EDAC
Manufacturer Number:345-014-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. Its 14 positions, arranged in two rows with a pitch of .1 inch and row spacing of .2 inch, provide ample room for efficient data transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a rated amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation on PCBs, while the vibrant green color adds a touch of visual appeal. Trust in this connector for robust and stable connections in your electronic projects.