345-014-523-812

Heilind Number:EDA345-014-523-812
Manufacturer:EDAC
Manufacturer Number:345-014-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-523-812

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 14 positions with a pitch of .1 inches, this connector ensures precise and efficient data transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in demanding environments. With a current rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy installation and secure connection. Elevate your electronic projects with this essential component.