345-014-524-103

Heilind Number:EDA345-014-524-103
Manufacturer:EDAC
Manufacturer Number:345-014-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-103

Detailed Description

Elevate your connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for high performance, this connector features 14 positions in a single row layout, ensuring seamless and efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and reliability are guaranteed. The .1 inch pitch and .2 inch row spacing offer precise and secure connections, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronics with this essential component.