345-014-524-112

Heilind Number:EDA345-014-524-112
Manufacturer:EDAC
Manufacturer Number:345-014-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-112

Detailed Description

Enhance connectivity within your PCB assembly with our Board To Board PCB Connector. Featuring 14 positions in a single row, this straight-mounting connector ensures seamless signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in operation. With a low pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB linking. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this high-performance connector.