345-014-524-158

Heilind Number:EDA345-014-524-158
Manufacturer:EDAC
Manufacturer Number:345-014-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-158

Detailed Description

Enhance your PCB connectivity with our 14-position board-to-board connector, designed for precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures secure and efficient power transfer. With a low 3 A amperage and 0.1-inch pitch, this connector is perfect for delicate electronic applications, offering seamless integration on your board. Its straight mount orientation and single-row design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this green-colored connector to streamline your device's functionality with seamless connectivity.