345-014-524-201

Heilind Number:EDA345-014-524-201
Manufacturer:EDAC
Manufacturer Number:345-014-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. This essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a convenient straight mount orientation and 14 positions spread across 2 rows, it offers seamless integration for your electronic projects. The contact material, made of robust Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Elevate your PCB design with this essential connector for optimal performance and durability.