345-014-524-202

Heilind Number:EDA345-014-524-202
Manufacturer:EDAC
Manufacturer Number:345-014-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-202

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a dual-row layout and 14 positions, it provides ample space for your connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connections with this high-performance solution.