345-014-524-288

Heilind Number:EDA345-014-524-288
Manufacturer:EDAC
Manufacturer Number:345-014-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 14 positions, ensuring reliable signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. The green color adds a visually pleasing touch while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.