345-014-524-404

Heilind Number:EDA345-014-524-404
Manufacturer:EDAC
Manufacturer Number:345-014-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-404

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in a sleek Green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 14 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Elevate your connectivity solutions with this essential component.