345-014-524-407

Heilind Number:EDA345-014-524-407
Manufacturer:EDAC
Manufacturer Number:345-014-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-407

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless board-to-board integration. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any application. The copper alloy contacts provide excellent conductivity, while the 14-position layout offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for even the most demanding environments. Its straight mount orientation and 0.1-inch pitch make installation a breeze, guaranteeing a secure and stable connection every time. Upgrade your setup with this essential component for optimal performance and durability.