345-014-524-412

Heilind Number:EDA345-014-524-412
Manufacturer:EDAC
Manufacturer Number:345-014-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-412

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 14 positions for optimal signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for a secure connection. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.