345-014-524-458

Heilind Number:EDA345-014-524-458
Manufacturer:EDAC
Manufacturer Number:345-014-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-458

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row with a pitch of .1 inches, ensuring precise and efficient circuitry. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and convenient row spacing of .2 inches, it's perfect for streamlined assembly processes. Elevate your electronics with this essential connector, a must-have for any professional or DIY project.