345-014-524-503

Heilind Number:EDA345-014-524-503
Manufacturer:EDAC
Manufacturer Number:345-014-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-503

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3 A. Its dual-row configuration with 14 positions offers versatility for various PCB setups, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Whether for personal projects or professional use, trust in our connector to deliver seamless and efficient board-to-board connections. Elevate your electronics setup with this essential component.