345-014-524-508

Heilind Number:EDA345-014-524-508
Manufacturer:EDAC
Manufacturer Number:345-014-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, its sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability in any application. The copper alloy contacts provide reliable conductivity, while the double-row layout with a pitch of .1 inches offers ample space for up to 14 positions. With a straight mount orientation, installation is seamless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component.