345-014-524-558

Heilind Number:EDA345-014-524-558
Manufacturer:EDAC
Manufacturer Number:345-014-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-558

Detailed Description

Enhance your electronic connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design and 2-row configuration, it offers efficient space utilization for your projects. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visual appeal. Boasting 14 positions and a pitch of .1 inch, it allows for multiple connections with precision. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of environments. Elevate your PCB assembly with this essential component.