345-014-524-604

Heilind Number:EDA345-014-524-604
Manufacturer:EDAC
Manufacturer Number:345-014-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-604

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 14 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and straight mount orientation, it offers easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Elevate your connectivity solutions with this versatile and robust connector.