345-014-524-678

Heilind Number:EDA345-014-524-678
Manufacturer:EDAC
Manufacturer Number:345-014-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-678

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 14 positions with a pitch of .1 inches, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation and single row configuration, it offers easy installation onto your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for demanding applications. Upgrade your connectivity solutions with this essential component.