345-014-524-802

Heilind Number:EDA345-014-524-802
Manufacturer:EDAC
Manufacturer Number:345-014-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-802

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Green Board To Board PCB Connector. Engineered for efficiency, this connector features 14 positions, allowing seamless integration between circuit boards. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize board layout. With a straight mount orientation, installation is straightforward. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.