345-014-524-804

Heilind Number:EDA345-014-524-804
Manufacturer:EDAC
Manufacturer Number:345-014-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-804

Detailed Description

Elevate your PCB connectivity with our high-quality Board To Board PCB Connector in vibrant Green. Engineered with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The Copper Alloy contact material guarantees efficient power transfer, while the 14-position design offers ample connectivity options. With a compact pitch of .1 in and row spacing of .2 in, it's perfect for space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, its straight mount orientation and 2-row configuration make installation a breeze. Upgrade your connection game with this essential component.