345-014-524-807

Heilind Number:EDA345-014-524-807
Manufacturer:EDAC
Manufacturer Number:345-014-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-807

Detailed Description

Enhance your PCB connectivity with our high-performance 14-position board-to-board connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in harsh environments. Crafted with precision, it features copper alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Elevate your electronic projects with this essential component.