345-014-524-812

Heilind Number:EDA345-014-524-812
Manufacturer:EDAC
Manufacturer Number:345-014-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-524-812

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contacts and 14 positions (across 2 rows) guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your connectivity needs. Upgrade your setup with this straight-mount Card Edge Connector and experience seamless performance in any environment.