345-014-525-101

Heilind Number:EDA345-014-525-101
Manufacturer:EDAC
Manufacturer Number:345-014-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-101

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 14 positions, ensuring seamless data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, they offer efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing enhanced safety and reliability. Each connector boasts a straight mount orientation for easy installation. Made with high-quality Copper Alloy contacts, they guarantee stable and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Elevate your electronic projects with our premium Board to Board Card Edge Connectors.