345-014-525-102

Heilind Number:EDA345-014-525-102
Manufacturer:EDAC
Manufacturer Number:345-014-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Designed with precision and durability in mind, it features 14 positions in a single row, allowing for seamless data transmission. The contact material, made of Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Perfect for professional PCB assembly projects, this straight-mount connector in vibrant green is a must-have in your toolkit. Trust in its quality and performance for all your connectivity needs.