345-014-525-103

Heilind Number:EDA345-014-525-103
Manufacturer:EDAC
Manufacturer Number:345-014-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient operation even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic projects with this essential connector.