345-014-525-104

Heilind Number:EDA345-014-525-104
Manufacturer:EDAC
Manufacturer Number:345-014-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 14 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contact material, it provides efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make it easy to install. Upgrade your PCB setup with this essential connector for enhanced performance and connectivity.